TE Connectivity 104257-1

Receptacle Housing Female Black 2-Pos. 2.54 mm Pitch 1-Level without Flange
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage267 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationIDC
Voltage Rating267 V
Dimensions
Depth15.24 mm
Height5.08 mm
Length5.0292 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width15.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Datasheet8 pages4 years ago
Master Electronics
Datasheet32 pages15 years ago
Datasheet1 page13 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet98 pages15 years ago
Datasheet2 pages11 years ago
Instruction Sheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page19 years ago

Inventory History

3 month trend:
+9.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 104257-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 104257-1 provided by its distributors.

Receptacle Housing Female Black 2-Pos. 2.54 mm Pitch 1-Level without Flange
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
02 MTE RCPT HSG SR LATCH .100 Connector Product Type:Housing;Connector & Housing Type:Receptacle;Number of Positions:2;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Housing Receptacle 2 2.54 mm | TE Connectivity
HOUSING, RECEPTACLE, 2WAY; Connector Type:IDC; Gender:Receptacle; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:MTE; Rows, No. of:1; Colour:Black; Flammability Rating:UL94V-0; Material:Thermoplastic, glass-filled; Pitch:2.54mm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C
Connector Housing, Receptacle, 2 Position, 2.54Mm; Product Range:Ampmodu Mte Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; For Use With:Mte Contacts; Body Material:Thermoplastic; Colour:Black; Width:2"rohs Compliant: Yes |Amp Te Connectivity 104257-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-1.
  • BACA-AMP-21

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage267 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationIDC
Voltage Rating267 V
Dimensions
Depth15.24 mm
Height5.08 mm
Length5.0292 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width15.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Datasheet8 pages4 years ago
Master Electronics
Datasheet32 pages15 years ago
Datasheet1 page13 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet98 pages15 years ago
Datasheet2 pages11 years ago
Instruction Sheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago