Molex 104060-6017

Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Easy-On™ T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 104060-6017.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
-36.36%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 104060-6017.

Related Parts

Descriptions

Descriptions of Molex 104060-6017 provided by its distributors.

Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Easy-On™ T/R
Ffc/Fpc Connector, 60 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, ZIF, Easy-On Front Flip, Double Bottom Contact, 2.50mm Height, Accepts FFC/FPC with Ear-tabs, 60 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1040606017

Technical Specifications

Physical
Actuator MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 104060-6017.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago