Weidmuller 1035330000

1035330000 - Weidmuller PCB Components SCDV 3.81/08/180F 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1035330000.

Electro Sonic
Datasheet6 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1035330000.

Related Parts

Descriptions

Descriptions of Weidmuller 1035330000 provided by its distributors.

1035330000 - Weidmuller PCB Components SCDV 3.81/08/180F 3.2SN BK BX Sold in a pack of 50
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SCDV 3.81/08/180F 3.2SN BK BX - 1035330000
Connector Wire to Board Male Header 8 Position 3.81mm Straight Solder Through Hole Black Box
Conn Wire to Board M 8 POS 3.81mm Solder ST Top Entry Thru-Hole Box
Pin header, 8 pole, pitch 3.81 mm, straight, black, 1035330000
TERM BLOCK HDR 8POS VERT 3.81MM
SCDV 3.81/08/180F 3.2SN BK BX. PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 8, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248764105

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1035330000.

Electro Sonic
Datasheet6 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant