📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Rittal 1034000

Wall-mount Enclosure, 1 Door, Gland Plate, Steel, 16X12X8, Gray, Ax Series
$ 284.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1034000.

RS (Formerly Allied Electronics)

Datasheet35 pages5 years ago

TME

Inventory History

3 month trend:
+248%

Descriptions

Descriptions of Rittal 1034000 provided by its distributors.

WALL-MOUNT ENCLOSURE, 1 DOOR, GLAND PLATE, STEEL, 16X12X8, GRAY, AX SERIES
System perfection. The new carbon steel compact enclosure AX offers maximum data quality and consistency in engineering, flexibility, and safety in assembly and interior installation.
Enclosure Material = Sheet Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 3R / Nema Rating = 4 / Nema Rating = 12 / External Length mm = 210 / External Width mm = 300 / External Height mm = 400 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Standards Met = IEC 60529 / Series = AX / Weight kg = 8.4

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1034.000