TE Connectivity 103185-3

Breakaway PCB Header, Unshrouded, 03.100CL, AMPMODU Mod II Series | TE Connectivity 103185-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Dimensions
Depth2.34 mm
Height8.13 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length7.21 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103185-3.

Newark
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Sierra IC
Datasheet1 page0 years ago

Inventory History

3 month trend:
-4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 103185-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 103185-3 provided by its distributors.

Breakaway PCB Header, Unshrouded, 03.100CL, AMPMODU Mod II Series | TE Connectivity 103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Special Order: 03 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 103185-3 | Internal Number: 103185-3 | TE Connectivity
Board-Board Connector Header, 3 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Seriesrohs Compliant: No |Amp Te Connectivity 103185-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103185-3.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Dimensions
Depth2.34 mm
Height8.13 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length7.21 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103185-3.

Newark
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Sierra IC
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago