Legris 1025U04 04

Legris , PUR, 1025U, 4mm, 2.5mm, , +70¡ãC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1025U04 04. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 1025U04 04.

Newark

Datasheet52 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-23.61%

Descriptions

Descriptions of Legris 1025U04 04 provided by its distributors.

Legris , PUR, 1025U, 4mm, 2.5mm, , +70¡ãC
Pneumatic Tubing, Ester, Pur (Polyurethane), Blue, 4 Mm, 2.5 Mm, 10 Bar, 25 M Rohs Compliant: Na |Legris 1025U04 04
PU TUBING, 25M, D4, BLUE; Tube Material: PUR (Polyurethane); Colour: Blue; External Diameter: 4mm; Internal Diameter: 2.5mm; Pressure Max: 10bar; Length: 25m; Product Range: -; Bend Radius ; Available until stocks are exhausted

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025U0404