TE Connectivity 102387-3

Connector Housing Receptacle 16 Position 2.54mm ST
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountCable, Free Hanging
Number of Pins16
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height7.23 mm
Lead Pitch2.54 mm
Length24.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.23 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-3.

Newark
Datasheet98 pages15 years ago
Datasheet12 pages13 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Datasheet1 page4 years ago
Farnell
Datasheet66 pages18 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+36.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102387-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 102387-3 provided by its distributors.

Connector Housing Receptacle 16 Position 2.54mm ST
Connector Housing, Receptacle 16 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; No. Of Positions:16Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Socket Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 102387-3.
Positions = 16 / Rows = 2 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountCable, Free Hanging
Number of Pins16
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height7.23 mm
Lead Pitch2.54 mm
Length24.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.23 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-3.

Newark
Datasheet98 pages15 years ago
Datasheet12 pages13 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Datasheet1 page4 years ago
Farnell
Datasheet66 pages18 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page16 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago