TE Connectivity 102387-1

TE Connectivity AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins10
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
Dimensions
Length15.23 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet12 pages13 years ago
Newark
Datasheet17 pages15 years ago
Electro Sonic
Datasheet98 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Datasheet66 pages18 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102387-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 102387-1 provided by its distributors.

TE Connectivity AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Connector Housing, Receptacle 10 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; No. Of Positions:10Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Socket Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 102387-1.
Series: AMPMODU Mod IVNo. of Positions: 10Pitch Spacing: 2.54mmFor Use With: Ampmodu Socket ContactsGender: ReceptacleLead Spacing: 2.54mmNo. of Contacts: 10No. of Rows: 2Product Range: TE - AMPMODU Mod IV SeriesTermination Method: Crimp
Positions = 10 / Rows = 2 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-1.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins10
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
Dimensions
Length15.23 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet12 pages13 years ago
Newark
Datasheet17 pages15 years ago
Electro Sonic
Datasheet98 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Datasheet66 pages18 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago