TE Connectivity 102241-3

AMPMODU 5 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage250 V
PackagingBulk
Schedule B8538907080
Dimensions
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-3.

Newark
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Electro Sonic
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet66 pages18 years ago
Datasheet1 page18 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+58.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102241-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 102241-3 provided by its distributors.

AMPMODU 5 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
CONNECTOR, IDC; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC
Wire-Board Connector Receptacle, 5 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:5Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:5Contacts Rohs Compliant: Yes |Amp Te Connectivity 102241-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-3.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage250 V
PackagingBulk
Schedule B8538907080
Dimensions
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-3.

Newark
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Electro Sonic
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet66 pages18 years ago
Datasheet1 page18 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago