Johanson 101X15N470MV4E

Mlcc X2Y 0805 47Pf 100V Np0/7 Inch Reel |Johanson Dielectrics 101X15N470MV4E
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height1.016 mm
Length2.032 mm
Thickness1.016 mm
Width1.27 mm

Inventory History

3 month trend:
-9.54%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 101X15N470MV4E.

Related Parts

Descriptions

Descriptions of Johanson 101X15N470MV4E provided by its distributors.

Mlcc X2Y 0805 47Pf 100V Np0/7 Inch Reel |Johanson Dielectrics 101X15N470MV4E
Cap Feed Through 47pF 100VDC C0G 20% Flat 0805 125C
CAP CER 47PF 100V C0G/NP0 0805

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height1.016 mm
Length2.032 mm
Thickness1.016 mm
Width1.27 mm

Compliance

Environmental Classification
RoHSCompliant