Amphenol Communications Solutions 10132798-022100LF

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Connector TypeReceptacle
Number of Positions20
Number of Rows2
Dimensions
Mated Stacking Heights6 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10132798-022100LF.

Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+43.70%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10132798-022100LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10132798-022100LF provided by its distributors.

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
MEZZANINE CONN, RCPT, 20POS, 2ROW, 0.5MM; Mezzanine Connector Type: Receptacle; Pitch Spacing: 0.5mm; No. of Rows: 2Rows; No. of Contacts: 20Contacts; Connector Mounting: Surface Mount; Contact Material: Co 83AH7572
HEIGHT REC CONNECTOR-10132798-022100LF | Amphenol FCI (Amphenol CS) 10132798022100LF
Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD Bergstak® T/R

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10132798022100LF

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Connector TypeReceptacle
Number of Positions20
Number of Rows2
Dimensions
Mated Stacking Heights6 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10132798-022100LF.

Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant