Amphenol Communications Solutions 10118192-0001LF

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Dimensions
Depth5.57 mm
Height3.08 mm
Length7.86 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10118192-0001LF.

Electro Sonic
Datasheet1 page8 years ago
element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
SOS electronic
Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.14%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10118192-0001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10118192-0001LF provided by its distributors.

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange
MICRO USB B-TYPE F-10118192-0001LF | Amphenol FCI (Amphenol CS) 101181920001LF
Single Port 5 Contact Shielded MICRO USB B-Type Receptacle with Flange
Micro Usb, 2.0 Type B, Rcpt, Smt; Usb Connector Type:micro Usb Type B; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:5Ways; Connector Mounting:surface Mount; Orientation:right Angle; Contact Material:copper Alloy; Contactrohs Compliant: Yes
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10118192-0001LF.
  • 101181920001LF

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Dimensions
Depth5.57 mm
Height3.08 mm
Length7.86 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10118192-0001LF.

Electro Sonic
Datasheet1 page8 years ago
element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
SOS electronic
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant