Amphenol 1010030368

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins8
Technical
Connector TypeConnector
Current Rating500 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Depth13.3 mm
Height1.8 mm
Length13.3 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 1010030368.

Newark
Datasheet11 pages13 years ago
element14 APAC
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Electro Sonic
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 1010030368.

Descriptions

Descriptions of Amphenol 1010030368 provided by its distributors.

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A
Conn; IC Socket; Micro SD; PCB Mount; MicroSD Ser. | Amphenol Commercial (Amphenol CS) 1010030368
MEMORY CARD CONNECTOR, MICROSD, 8 POSITI
MICROSD CONNECTOR, HINGED, 8POS, SMT
CONN MICRO SD CARD HINGED TYPE
Memory Card Connector, Microsd, 8 Position; Memory/Card Type:Microsd; Insert & Eject Mechanism:Hinged; No. Of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 101-00303-68

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101-00303-68
  • 101-00303-68.
  • 1010030368.

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins8
Technical
Connector TypeConnector
Current Rating500 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Depth13.3 mm
Height1.8 mm
Length13.3 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 1010030368.

Newark
Datasheet11 pages13 years ago
element14 APAC
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Electro Sonic
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant