E-Switch 100SP1T7B13M3RE

Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., QC 0.062", 100 Series | E-Switch 100SP1T7B13M3RE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13 mm

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T7B13M3RE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T7B13M3RE provided by its distributors.

Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., QC 0.062", 100 Series | E-Switch 100SP1T7B13M3RE
ESWCH 100SP1T7B13M3RE Switches > Toggle > Mini Toggle Switch
100Sp1T7B13M3Re Rohs Compliant: Yes |E-Switch 100SP1T7B13M3RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13 mm

Compliance

Environmental Classification
RoHSCompliant