E-Switch 100SP1T2B9M1QE

Toggle Switch, SPDT, ON-ON, 5A, 120VAC/28VDC, Panel Mt., Solder, 100 Series | E-Switch 100SP1T2B9M1QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B9M1QE.

TME
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T2B9M1QE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T2B9M1QE provided by its distributors.

Toggle Switch, SPDT, ON-ON, 5A, 120VAC/28VDC, Panel Mt., Solder, 100 Series | E-Switch 100SP1T2B9M1QE
ESWCH 100SP1T2B9M1QE Switches > Toggle > Mini Toggle Switch
100 Series SPDT-On-none-On Solder lug Silver contacts Expoxy sealed Toggle

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B9M1QE.

TME
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant