E-Switch 100SP1T1B1M1QEH

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M1QEH.

LKR
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
TME
Datasheet1 page2 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+73.39%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T1B1M1QEH.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T1B1M1QEH provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, Solder | E-Switch 100SP1T1B1M1QEH
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
Toggle Switch, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T1B1M1QEH
SPDT Single Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with Solder Lug Contacts

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP1T1B1M1QEH.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M1QEH.

LKR
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
TME
Datasheet1 page2 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant