Amphenol Communications Solutions 10061913-103CLF

Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountSurface Mount
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions164
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10061913-103CLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-19.47%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10061913-103CLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10061913-103CLF provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder
Conn PCI ExpressCard Edge SKT 164 POS 1mm Solder ST SMD PCI Express® Tray
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountSurface Mount
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions164
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10061913-103CLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant