Amphenol Communications Solutions 10061913-101PLF

Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountSurface Mount
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions64
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10061913-101PLF.

element14 APAC
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-2.52%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10061913-101PLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10061913-101PLF provided by its distributors.

Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
CARD EDGE CONN, DUAL SIDE, 64 POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:64 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountSurface Mount
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions64
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10061913-101PLF.

element14 APAC
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant