📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 100526-3

Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100526-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-45.20%

CAD Models

Download TE Connectivity 100526-3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.594
$ 0.594
Stock
155,353
276,106
276,106
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
-
-
-
Contact Plating
-
-
-
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity100526-9
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Strawberry Red Bag

Descriptions

Descriptions of TE Connectivity 100526-3 provided by its distributors.

Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
Connector Accessory, Coding Item, Glass Filled Polyamide66
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Connector Accessories Receptacle Coding Key Nut Brown
CODING KEY, TYPE A, D, L & M FEMALE CONN
CONN CODING FMALE KEY Z-PACK 2MM
Z-PACK F.CODING KEY Connector Hardware Accessory Type: Coding Key Primary Product Color: Nut Brown Hardware Accessory Function: Coding & Keying Coding Key Nut Brown Coding & Keying | Connector Hardware | Part Number: 100526-3 | Internal Number: 100526-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty