Amphenol Communications Solutions 10034908-001LF

Conn Card Edge RCP 38Power POS 2.54mm Solder ST Edge Mount Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountEdge, Straddle Mount
Technical
Connector TypeCantilever
Contact Resistance20 mΩ
Current Rating7 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-5 °C
Number of Contacts38
Number of Positions38
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)1 kV
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10034908-001LF.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet1 page13 years ago
Datasheet11 pages17 years ago
_legacy Avnet
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10034908-001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10034908-001LF provided by its distributors.

Conn Card Edge RCP 38Power POS 2.54mm Solder ST Edge Mount Tray
Power Edge Card connector, Power connectors, 2 x 19P Straddle Mount
Power Card Edge Connectors 2.54 STRAD MNT RECPT 2 ROW 38 CON
CARD EDGE CONN, DUAL SIDE, 38POS
POWER EDGE CARD STMT-REC 19PX2 ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10034908-001LF.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountEdge, Straddle Mount
Technical
Connector TypeCantilever
Contact Resistance20 mΩ
Current Rating7 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-5 °C
Number of Contacts38
Number of Positions38
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)1 kV
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10034908-001LF.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet1 page13 years ago
Datasheet11 pages17 years ago
_legacy Avnet
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant