Amphenol Communications Solutions 10018783-10202TLF

Amphenol Icc - 10018783-10202TLF - Card Edge Conn, Dual Side, 98POS, Th
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts98
Number of Positions98
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Length56 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10202TLF.

element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet7 pages7 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-12.64%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10018783-10202TLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10018783-10202TLF provided by its distributors.

AMPHENOL ICC - 10018783-10202TLF - CARD EDGE CONN, DUAL SIDE, 98POS, TH
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch
CARD EDGE CONN, DUAL SIDE, 98POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:98 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018783-10202TLF.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts98
Number of Positions98
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Length56 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10202TLF.

element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet7 pages7 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant