Amphenol Communications Solutions 10018783-10200TLF

Pci Express/pci Conn 36P Card Edge Assm Vertical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins36
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10200TLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+33.43%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10018783-10200TLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10018783-10200TLF provided by its distributors.

PCI Express/PCI Conn 36P CARD EDGE ASSM VERTICAL
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018783-10200TLF.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins36
Technical
Connector TypeCantilever
Contact Resistance30 mΩ
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10200TLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant