Molex 10-97-7486

Header Connector, pcb Mount, recept, 48 Contacts, pin, 0.1 Pitch, pc Tail Terminal |Molex 10-97-7486
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits48
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-97-7486.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-97-7486.

Related Parts

Descriptions

Descriptions of Molex 10-97-7486 provided by its distributors.

Header Connector,pcb Mount,recept,48 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 10-97-7486
Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Board Connector, 48 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 48 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010977486
  • 010977486
  • 10977486
  • A-70280-0184

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits48
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-97-7486.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago