Molex 10-89-7281

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole C-GridR Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance15 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-7281.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-17.91%

Alternate Parts

Price @ 1000
$ 1.35
$ 2.92
$ 2.92
Stock
36,564
211,131
211,131
Authorized Distributors
8
4
4
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Copper
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-89-7281.

Related Parts

Descriptions

Descriptions of Molex 10-89-7281 provided by its distributors.

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole C-GridR Bag
Board Connector, 28 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 28 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010897281
  • 010897281
  • 10897281
  • A-70280-0014

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance15 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-7281.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago