Molex 10-84-4040

Connector Board to Board Male 4 Position 6.35mm Solder Straight Through Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Technical
Contact GenderMale
Contact Resistance3.5 mΩ
Current Rating13.5 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth26.67 mm
Height13.97 mm
Lead Pitch6.35 mm
Length7.62 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-84-4040.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+15.74%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-84-4040.

Related Parts

Descriptions

Descriptions of Molex 10-84-4040 provided by its distributors.

Connector Board to Board Male 4 Position 6.35mm Solder Straight Through Hole Tray
6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Conn Wire to Board HDR 4 POS 6.35mm Solder ST Top Entry Thru-Hole MLX™ Bag
084 Dia Assy Hdr 94V-2 Sn 4Ckt | Molex Incorporated 10-84-4040
Connector, HEADER, 4POS, 1ROW, 6.35mm;
Through Hole Wire To Board / Wire To Wire Connector RoHS
.084 Connectors HEADER VERT MALE 4P
Socket Header PCB - Vertical 4P
Cross Referenced to MOLEX - Part MOL10-84-4040
04P POWER CONNECTOR 2.13MM 180° RoHSconf

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844040
  • 010844040
  • 10-84-4040.
  • 1084-4040
  • 10844040
  • A-42002-4A1A1

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Technical
Contact GenderMale
Contact Resistance3.5 mΩ
Current Rating13.5 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth26.67 mm
Height13.97 mm
Lead Pitch6.35 mm
Length7.62 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-84-4040.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago