TE Connectivity 1-929409-1

Conn Housing PL 32 POS 2.54mm Crimp Cable Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1-929409-1Contact
>1wk

Technical Specifications

Physical
MountCable
Technical
GenderMale
Number of Contacts32
Number of Rows2
Dimensions
Depth35.2 mm
Length52.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-929409-1.

Master Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-929409-1.

Descriptions

Descriptions of TE Connectivity 1-929409-1 provided by its distributors.

Conn Housing PL 32 POS 2.54mm Crimp Cable Mount
Shield 32 way Quadlock
MQS ABDECKKAPPE 32P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountCable
Technical
GenderMale
Number of Contacts32
Number of Rows2
Dimensions
Depth35.2 mm
Length52.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-929409-1.

Master Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant