TE Connectivity 1-66506-0

Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGold
Contact MaterialBrass
Contact PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
Contact StylePin
Current Rating7.5 A
Max Current Rating2 A
PackagingBulk
Schedule B8538907040
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66506-0.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet51 pages16 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-26.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-66506-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-66506-0 provided by its distributors.

Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
PIN CONTACT, 20 DF D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 1-66506-0 | Internal Number: 1-66506-0 | TE Connectivity
D Sub Contact, Pin, 24-20Awg, Crimp; For Use With:Hdp-20 Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Contact Termination:Crimprohs Compliant: Yes |Amp Te Connectivity 1-66506-0.
Standard Cable Connectors Product Highlights: Contact Product Series = HDP-20 (Crimp Snap) Pin Wire Termination Type = Crimp Wire Insulation Diameter = 1.52 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66506-0-C
  • 1-66506-0.
  • 3-1616897-5

Technical Specifications

Physical
ColorGold
Contact MaterialBrass
Contact PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
Contact StylePin
Current Rating7.5 A
Max Current Rating2 A
PackagingBulk
Schedule B8538907040
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66506-0.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet51 pages16 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago