TE Connectivity 1-5147490-0

Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating3 A
GenderFemale
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage150 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationPress-Fit
Dimensions
Card Thickness1.778 mm
Height13.97 mm
Lead Length3.18 mm
Pitch2.54 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5147490-0.

ShanghaiCT
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet8 pages11 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Newark
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
+21.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-5147490-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-5147490-0 provided by its distributors.

Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Conn Card Edge F 20 POS 2.54mm Press Fit ST Thru-Hole Package
CARD EDGE CONN, DUAL SIDE, 10 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:10 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5147490-0 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Current Rating3 A
GenderFemale
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage150 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationPress-Fit
Dimensions
Card Thickness1.778 mm
Height13.97 mm
Lead Length3.18 mm
Pitch2.54 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5147490-0.

ShanghaiCT
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet8 pages11 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Newark
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago