TE Connectivity 1-390263-1

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Technical
Contact Resistance20 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Lead Length3 mm
Length35.56 mm
Pitch2.54 mm
Row Spacing15.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390263-1.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
+27.27%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-390263-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-390263-1 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
28P,DIP SKT,600 CL,OTC,PB FREE
IC&Component Sockets DIP-28 THRU-HOLE .6
French Electronic Distributor since 1988

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Technical
Contact Resistance20 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Depth17.7 mm
Lead Length3 mm
Length35.56 mm
Pitch2.54 mm
Row Spacing15.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-390263-1.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago