TE Connectivity / AMP 1-350777-5

Connector, 02P Umnl V0 Plug Hsg Green | TE Connectivity 1-350777-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountCable
Technical
Connector SystemWire-to-Board
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
VDE TestedYes
Dimensions
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-350777-5.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-5.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-350777-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-350777-5 provided by its distributors.

Connector, 02P Umnl V0 Plug Hsg Green | TE Connectivity 1-350777-5
Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount One Piece
Pin & Socket Connectors 02P UMNL V0 PLUG HSG GREEN
.250 Centerline 600 V 19 - 36 A max
Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire, 2 Position, 6.35 mm [.25 in] Centerline, Wire & Cable, Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountCable
Technical
Connector SystemWire-to-Board
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
VDE TestedYes
Dimensions
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-350777-5.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago