1-350345-0 TE Connectivity Power Connectors

Plug Connector 250V AC 28A 2P 1 Row Panel Mount Nylon Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialPolyamide
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating14 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth28.7 mm
Height24.51 mm
Length28.7 mm
Pitch6.1 mm
Width9.27 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350345-0.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet4 pages11 years ago
Datasheet7 pages13 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+85.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-350345-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-350345-0 provided by its distributors.

Plug Connector 250V AC 28A 2P 1 Row Panel Mount Nylon Natural
PLUG HOUSING, 2WAY; Product Range: 0.140 MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.1mm; For Use With: AMP MATE-N-LOK 140 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Clear; Cu
02P .140 MNL CAP P/M NAT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .24 in Housing Receptacle Wire-to-Panel 2 | Rectangular Power Connector | Part Number: 1-350345-0 | Internal Number: 1-350345-0 | .24" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialPolyamide
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating14 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth28.7 mm
Height24.51 mm
Length28.7 mm
Pitch6.1 mm
Width9.27 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350345-0.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet4 pages11 years ago
Datasheet7 pages13 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago