TE Connectivity / AMP 1-338914-1

Conn Backplane RCP 24 POS 2mm ST Cable Mount Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
Number of Signal Positions24
OrientationStraight
PackagingBulk
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth42.6 mm
Length12 mm
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-338914-1.

TE Connectivity
Technical Drawing1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-338914-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-338914-1 provided by its distributors.

Conn Backplane RCP 24 POS 2mm ST Cable Mount Bulk
Hard Metric Connectors Z-PACK 2MM HM B 175P
Z-PACK 2MM FB+UNSH.CC 24P 26-24 AWG, 1-338914-1
2mm Centerline Futurebus+ Connectors
CONN RCP FUTUREBUS 24P FREE HANG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
Number of Signal Positions24
OrientationStraight
PackagingBulk
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth42.6 mm
Length12 mm
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-338914-1.

TE Connectivity
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago