TE Connectivity 1-322337-0

Ring Tongue Terminal 14-16AWG Chromel Orange 20.6mm Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey, Orange
Contact PlatingUnplated
MountFree Hanging
PlatingUnplated
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Max Operating Temperature649 °C
Min Operating Temperature0 °C
Number of Holes1
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Insulation Diameter4.32 mm
Length20.6 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter4.32 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-322337-0.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet20 pages12 years ago
Master Electronics
Datasheet24 pages19 years ago

Inventory History

3 month trend:
+12.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-322337-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-322337-0 provided by its distributors.

Ring Tongue Terminal 14-16AWG Chromel Orange 20.6mm Loose
TYCO TERMINAL DG R HT 16;500 MOQ / 10000 SQ
TERMINAL, RING TONGUE, #8, 14AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #8 CRIMP
DG 16-14 HT CHROMEL R 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 1-322337-0 | Internal Number: 1-322337-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-322337-0 .
  • 1-322337-0.

Technical Specifications

Physical
ColorGrey, Orange
Contact PlatingUnplated
MountFree Hanging
PlatingUnplated
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Max Operating Temperature649 °C
Min Operating Temperature0 °C
Number of Holes1
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth8.71 mm
Insulation Diameter4.32 mm
Length20.6 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter4.32 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-322337-0.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet20 pages12 years ago
Master Electronics
Datasheet24 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago