TE Connectivity 1-284506-6

Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 11A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current11 A
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Positions16
Number of Positions Per Level16
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth15.5 mm
Length56 mm
Pitch3.5 mm
Thread SizeM2
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-284506-6.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet1 page13 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-284506-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-284506-6 provided by its distributors.

Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 11A/Contact
PCB terminal, 16 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1-284506-6
TERMINAL BLOCK, PLUGGABLE, 16WAYS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 16Ways; Wire Size (AWG): 30AWG to 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 11A; Rated Voltage: 300V; Produc

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-284506-6 .

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current11 A
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Positions16
Number of Positions Per Level16
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth15.5 mm
Length56 mm
Pitch3.5 mm
Thread SizeM2
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-284506-6.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet1 page13 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago