TE Connectivity 1-2199230-6

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationPower
Contact Current Rating500 mA
Current Rating500 mA
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts67
Number of Positions67
Number of Rows2
Operating Supply Voltage50 V
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
Schedule B8536694040
SealableNo
Voltage Rating50 V
Dimensions
Height4.2 mm
Length21.8948 mm
Pitch500 µm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199230-6.

Farnell
Datasheet8 pages10 years ago
Future Electronics
Technical Drawing4 pages7 years ago
TE Connectivity
Technical Drawing4 pages9 years ago
Sager Electronics
Technical Drawing4 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Upverter
Datasheet8 pages9 years ago

Inventory History

3 month trend:
+24.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2199230-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2199230-6 provided by its distributors.

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator
CARD EDGE CONN, DUAL SIDE, 67POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:-; No. of Contacts:67 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Cont 96X8749
M.2 0.5PITCH 4.2H KEY M 30U AU Connector Height: .165 in Connector Height: 4.2 mm Connector & Keying Code: M Contact Mating Area Plating Material: Gold Circuit Application: Power 0.165" 4.2 mm Gold | M.2 Connector | Part Number: 1-2199230-6 | Internal Number: 1-2199230-6 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199230-6 .
  • 1-2199230-6.

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationPower
Contact Current Rating500 mA
Current Rating500 mA
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts67
Number of Positions67
Number of Rows2
Operating Supply Voltage50 V
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
Schedule B8536694040
SealableNo
Voltage Rating50 V
Dimensions
Height4.2 mm
Length21.8948 mm
Pitch500 µm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199230-6.

Farnell
Datasheet8 pages10 years ago
Future Electronics
Technical Drawing4 pages7 years ago
TE Connectivity
Technical Drawing4 pages9 years ago
Sager Electronics
Technical Drawing4 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
Upverter
Datasheet8 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago