TE Connectivity 1-2132415-3

Conn Shrouded Header HDR 13Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorWhite, Natural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating4.2 A
Contact GenderMale
Contact StyleStraight
Current Rating3 A
GenderMale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature131 °C
Number of Contacts13
Number of Positions13
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness2.03 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating2.03 µm
Contact Mating Length3.5814 mm
Height8.8 mm
Length35 mm
Mating Post Length3.6 mm
PCB Thickness1.6002 mm
Pitch2.5 mm
Tail Length3.4 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2132415-3.

Farnell
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages7 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages7 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+26.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2132415-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2132415-3 provided by its distributors.

Conn Shrouded Header HDR 13Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
EP2.5 SHROUDED HDR ASSY 13P VERT W/OBOSS; Pitch Spacing:2.5mm; No. of Contacts:13Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co
EP2.5 Shrouded HDR ASSY 13P VERT w/oboss Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 13 Centerline (Pitch): 2.5 mm Header Plug Wire-to-Wire 13 | Rectangular Power Connector | Part Number: 1-2132415-3 | Internal Number: 1-2132415-3 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2132415-3 .
  • 1-2132415-3.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
Housing ColorWhite, Natural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating4.2 A
Contact GenderMale
Contact StyleStraight
Current Rating3 A
GenderMale
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature131 °C
Number of Contacts13
Number of Positions13
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness2.03 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating2.03 µm
Contact Mating Length3.5814 mm
Height8.8 mm
Length35 mm
Mating Post Length3.6 mm
PCB Thickness1.6002 mm
Pitch2.5 mm
Tail Length3.4 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2132415-3.

Farnell
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages7 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages7 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago