TE Connectivity / AMP 1-1879028-7

Res Thin Film 0805 422K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
Power Rating100 mW
Resistance422 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879028-7.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1879028-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1879028-7 provided by its distributors.

Res Thin Film 0805 422K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
SMD Chip Resistor, 422 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Resistor, Thin Film, Res 422 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%,SMT,0805 | TE Connectivity RN73C2A422KBTG
Rn 0805 422K 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A422KBTG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A422KBTG

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
Power Rating100 mW
Resistance422 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879028-7.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago