TE Connectivity 1-1827862-0

D-1100 Series 2 mm Pitch 20-Position Wire-to-Board Receptacle Housing Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Polyester
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-67 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Depth12.45 mm
Height11.2776 mm
Length22.6 mm
Pitch2.0066 mm
Row Spacing3.2766 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827862-0.

Farnell
Datasheet61 pages9 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet15 pages16 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Datasheet131 pages2 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet18 pages11 years ago
Datasheet4 pages12 years ago
Datasheet16 pages12 years ago
Instruction Sheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+23.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1827862-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1827862-0 provided by its distributors.

D-1100 Series 2 mm Pitch 20-Position Wire-to-Board Receptacle Housing Connector
Socket header, 20 pole, pitch 2 mm, straight, black, 1-1827862-0
Dymnamic 1000,Receptacle, Socket,2mm Pitch,20 Pos,2-Row, X-Key, D-1100D | TE Connectivity 1-1827862-0
Conn Housing RCP 20 POS ST Cable Mount Package
DYNAMIC 1100D REC HSG 20P X BLACK
Headers&Wire Housings 1100D RCPT 20P X BLK
Connector Housing, Rcpt, 20Pos; Product Range:Dynamic D-1100D Series; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:2Mm; For Use With:Dynamic D-1000 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-1827862-0
CONN RCPT HSNG 20POS DUAL KEY X
DYNAMIC 1100DREC HSG 20P X BLK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1827862-0 .
  • 1-1827862-0.

Technical Specifications

Physical
Body MaterialGlass, Polyester
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-67 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Depth12.45 mm
Height11.2776 mm
Length22.6 mm
Pitch2.0066 mm
Row Spacing3.2766 mm
Width12.45 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827862-0.

Farnell
Datasheet61 pages9 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet15 pages16 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Datasheet131 pages2 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet18 pages11 years ago
Datasheet4 pages12 years ago
Datasheet16 pages12 years ago
Instruction Sheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago