TE Connectivity 1-1825059-3

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Production

Price and Stock

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height3.5052 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825059-3.

Sager Electronics
Datasheet30 pages15 years ago
Factory Futures
Technical Drawing3 pages12 years ago
Master Electronics
Datasheet5 pages1 year ago
Datasheet1 page13 years ago
Future Electronics
Technical Drawing3 pages6 years ago
TE Connectivity
Technical Drawing3 pages8 years ago
element14 APAC
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet1 page11 years ago
Upverter
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+68.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825059-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825059-3 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH
DIP SWITCH, 4 POSITION, SPST, FLUSH SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Curren 21R1948
SWITCH SLIDE DIP SPST 0.025A 24V
Alcoswitch, 4way flush actuator SMT DIL switch,0.4VA | TE Connectivity ADF04S04
ADF Series 4 Position 2.54 mm Pitch SPST Surface Mount Slide Dip Switch
Slide Dip Switch 4 Switch SPST Latched
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-3
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250593
  • ADF04S04
  • ADF04S04.

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height3.5052 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825059-3.

Sager Electronics
Datasheet30 pages15 years ago
Factory Futures
Technical Drawing3 pages12 years ago
Master Electronics
Datasheet5 pages1 year ago
Datasheet1 page13 years ago
Future Electronics
Technical Drawing3 pages6 years ago
TE Connectivity
Technical Drawing3 pages8 years ago
element14 APAC
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet1 page11 years ago
Upverter
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago