📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1-1734839-4

Fpc Conn. 0.5MM Pitch T/c, 14P, Fpc Connectors | Te Connectivity 1-1734839-4
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734839-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-24.33%

CAD Models

Download TE Connectivity 1-1734839-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-1734592-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-4
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
TE Connectivity1-1734592-2
Connector, 12 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-2

Descriptions

Descriptions of TE Connectivity 1-1734839-4 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,14P, FPC Connectors | TE Connectivity 1-1734839-4
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONN. 0.5MM PITCH T/C,14P; Pitch Spacing:0.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734839-4 .
  • 1-1734839-4.