TE Connectivity 1-1734592-4

FPC Series 14 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationBottom
Contact Resistance35 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness25 nm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating250 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.1 mm
Height2.05 mm
Lead Pitch500 µm
Length12.42822 mm
Pitch500 µm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734592-4.

Master Electronics
Datasheet32 pages17 years ago
Farnell
Technical Drawing3 pages10 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages11 years ago
Technical Drawing3 pages12 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1734592-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1734592-4 provided by its distributors.

FPC Series 14 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Ffc/Fpc Connector, Receptacle 14 Position 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-1734592-4
Poles = 14 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 12.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734592-4.

Technical Specifications

Physical
Body PlatingGold
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationBottom
Contact Resistance35 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness25 nm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating250 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.1 mm
Height2.05 mm
Lead Pitch500 µm
Length12.42822 mm
Pitch500 µm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734592-4.

Master Electronics
Datasheet32 pages17 years ago
Farnell
Technical Drawing3 pages10 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages11 years ago
Technical Drawing3 pages12 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago