TE Connectivity 1-1734248-0

1mm Pitch 10 Way Straight SMT Female FPC Conn Locking Mechanism; ZIF Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact LocationBottom
Current Rating1 A
GenderReceptacle
Max Operating Temperature185 °C
Min Operating Temperature-4 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth4.6 mm
Height7.7 mm
Length17.399 mm
Pitch990.6 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-0.

Farnell
Datasheet32 pages17 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Factory Futures
Datasheet2 pages10 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+38.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1734248-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1734248-0 provided by its distributors.

1mm Pitch 10 Way Straight SMT Female FPC Conn Locking Mechanism; ZIF Contact
10 Position 2 Row 1.0 Pitch Surface Mount ZIF Vertical FPC Connector
Connector, 10 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-0
Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Tape
FPC (Flexible Printed Circuit) Connectors
CONN FPC VERT 10POS 1.00MM SMD
CONNECTOR, FFC / FPC, 1.0MM, 10WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:10; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734248-0 .
  • 1-1734248-0.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact LocationBottom
Current Rating1 A
GenderReceptacle
Max Operating Temperature185 °C
Min Operating Temperature-4 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth4.6 mm
Height7.7 mm
Length17.399 mm
Pitch990.6 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-0.

Farnell
Datasheet32 pages17 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Factory Futures
Datasheet2 pages10 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago