TE Connectivity / AMP 1-172157-5

Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing MaterialNylon
MountPanel, Snap in
Technical
Connector TypeMale or Female, Receptacle
Fastening TypeRamp
GenderFemale
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Pitch4.1402 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-172157-5.

Descriptions

Descriptions of TE Connectivity / AMP 1-172157-5 provided by its distributors.

Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece
.163" Centerline, 600 V, 9.5 A max.
CONN CAP 2POS MINI-U-MNL GREEN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Housing MaterialNylon
MountPanel, Snap in
Technical
Connector TypeMale or Female, Receptacle
Fastening TypeRamp
GenderFemale
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Pitch4.1402 mm

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant