TE Connectivity / AMP 1-172157-2

Pin & Socket Connectors Cap Rcpt 2P Mini |Amp Te Connectivity 1-172157-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing ColorRed
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact RetentionWithout
Contact StylePin
Fastening TypeRamp
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Dimensions
Depth23.7 mm
Height11.8 mm
Length23.7 mm
Panel Thickness1.9812 mm
Pitch4.2 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-172157-2.

ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet1 page17 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet17 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet20 pages24 years ago

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-172157-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-172157-2 provided by its distributors.

Pin & Socket Connectors Cap Rcpt 2P Mini |Amp Te Connectivity 1-172157-2
Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount Red Bag
.163 Centerline, 600 V, 9.5 A max.
AMP 1-172157-2 2CIR MINI U-M-N-L CAP RED
.163" Centerline, 600 V, 9.5 A max. Product Highlights: Housing Mini-Universal MATE-N-LOK Number of Circuits = 2 4.14 mm Centerline, Matrix In-Line Contact Layout

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorRed
Housing ColorRed
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact RetentionWithout
Contact StylePin
Fastening TypeRamp
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Dimensions
Depth23.7 mm
Height11.8 mm
Length23.7 mm
Panel Thickness1.9812 mm
Pitch4.2 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-172157-2.

ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet1 page17 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet17 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Datasheet20 pages24 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago