TE Connectivity 1-1625892-0

Through Hole Resistor, 10 kohm, ROX, 3 W, ± 5%, Axial Leaded, 350 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Length28 mm
Length16 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625892-0.

element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet2 pages15 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet40 pages13 years ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago
Future Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
+61.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1625892-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1625892-0 provided by its distributors.

Through Hole Resistor, 10 kohm, ROX, 3 W, ± 5%, Axial Leaded, 350 V
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10K
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 10kOhm ±350ppm/C
Res Metal Oxide 10K Ohm 5% 3W ±350ppm/C Conformal AXL Thru-Hole Ammo Pack
RES, 10K, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 10kohm; Product Range: ROX Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
3W SM M/OX 5% 10K Resistance Value: 10K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 16 x 5.5 mm Through-Hole Resistor | 10K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ10K | Internal Number: 1-1625892-0 | 16 x 5.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ10K

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Length28 mm
Length16 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625892-0.

element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet2 pages15 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet40 pages13 years ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago
Future Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago