TE Connectivity 1-1623927-6

Res Carbon Film 180K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1-1623927-6Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance180 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Diameter1.85 mm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623927-6.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1623927-6.

Descriptions

Descriptions of TE Connectivity 1-1623927-6 provided by its distributors.

Res Carbon Film 180K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistors
CFR16 5% 180K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance180 kΩ
Temperature Coefficient-700 ppm/°C
Tolerance5 %
Dimensions
Diameter1.85 mm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623927-6.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant