TE Connectivity 1-1622826-3

Surface Mount Thick Film Resistor, Crg Series, 15 Ohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1-1622826-3Contact
>1wk

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622826-3.

Master Electronics
Datasheet3 pages8 years ago
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1622826-3.

Descriptions

Descriptions of TE Connectivity 1-1622826-3 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 15 Ohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Res Thick Film 0402 15 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
CRG0402 5 15R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622826-3.

Master Electronics
Datasheet3 pages8 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant