TE Connectivity 1-1422002-0

Signal Relay 3VDC 2A DPDT (14.6mm 7.2mm 9.5mm) THT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Weight2.800933 g
Technical
Coil Power150 mW
Coil Resistance64 Ω
Contact Voltage Rating (DC)220 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operate Time2 ms
PackagingBox
Power Consumption140 mW
Relay TypeRelay
TerminationThrough Hole
Throw ConfigurationDPDT
Dimensions
Height9.5 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1422002-0.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages17 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet5 pages14 years ago
Datasheet38 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1422002-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1422002-0 provided by its distributors.

Signal Relay 3VDC 2A DPDT (14.6mm 7.2mm 9.5mm) THT
TE; IND Devices; Circular Connectors; V23079B2208B301 | TE Connectivity 1-1422002-0
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
Overmolded Bistable 2 Coil Polarized 2 A 250 V P2 Relay V23079
RELAY GENERAL PURPOSE DPDT 2A 3V
Special Order: V23079B2208B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Product Mount Type: Printed Circuit Board Coil Voltage Rating: 3 VDC Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW Printed Circuit Board | Part Number: 1-1422002-0 | Internal Number: 1-1422002-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Weight2.800933 g
Technical
Coil Power150 mW
Coil Resistance64 Ω
Contact Voltage Rating (DC)220 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operate Time2 ms
PackagingBox
Power Consumption140 mW
Relay TypeRelay
TerminationThrough Hole
Throw ConfigurationDPDT
Dimensions
Height9.5 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1422002-0.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages17 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet5 pages14 years ago
Datasheet38 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages8 years ago