TE Connectivity 1-1419130-2

Electromechanical Relay 5VDC 166Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingSilver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High80 °C
Coil Current30 mA
Coil Power150 mW
Coil Resistance166 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
Power Consumption150 mW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth7.4 mm
Height10.2 mm
Length12.4968 mm
Width7.366 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419130-2.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages20 years ago
element14 APAC
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
DigiKey
Datasheet38 pages20 years ago
TME
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+19.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1419130-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1419130-2 provided by its distributors.

Electromechanical Relay 5VDC 166Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Relay; E-Mech; Comm/Signal; SPDT; Cur-Rtg 1A; Ctrl-V 5DC; PCB Mnt; TSC Series
Electromechanical Relay SPDT 1A 5VDC 166Ohm Through Hole
Relay, 1 Form C (NO/NC), 5 V (DC), 166 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 1-1419130-2
TSC Series 1 A SPDT 5 VDC PCB Mount Communications/Signal PC Board Relay
Signal Relay 5VDC 1A SPDT( (12.3mm 7.4mm 9.9mm)) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
RELAY, POWER, PCB, 5VDC,1A; Contact Current:1A; Coil Voltage VAC Nom:5V; Contact Current Max:1A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:24V; Relay Type:Signal
Coil Voltage:5Vdc; Contact Configuration:Spdt; Contact Current:1A; Product Range:Tsc Series; Relay Mounting:Through Hole; Coil Type:-; Relay Terminals:Solder; Contact Voltage Vac:120V; Contact Voltage Vdc:24V; Coil Resistance:166Ohm Rohs Compliant: Yes |Oeg Te Connectivity TSC-105L3H,000.
Coil Resistance Ohm = 166 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 1CO / Termination Type = PCB Pins / Width mm = 7.4 / Relay Type = Monostable / Series = TSC / Length mm = 12.3 / Switching Power VA = 120 / Height mm = 9.9 / Switching Voltage - DC V = 24 / Switching Current A = 1 / Switching Voltage - AC V = 120
TSC-105L3H,000 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Coil Power Rating DC: 150 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Low Signal Relay | 24 VDC 120 VAC 150 mW -20.7dB @ 900MHz | Part Number: TSC-105L3H,000 | Internal Number: 1-1419130-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC-105L3H,000
  • TSC-105L3H,000.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingSilver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High80 °C
Coil Current30 mA
Coil Power150 mW
Coil Resistance166 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
Power Consumption150 mW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth7.4 mm
Height10.2 mm
Length12.4968 mm
Width7.366 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419130-2.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages20 years ago
element14 APAC
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
DigiKey
Datasheet38 pages20 years ago
TME
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago