TE Connectivity 1-1415899-6

Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-6.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet4 pages6 years ago
Datasheet3 pages12 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415899-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415899-6 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Shrack, Relay, power, PCB, SPST-NO,16A,12Vdc coil | TE Connectivity 1-1415899-6
RZ Series 12 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 1-1415899-6
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT
POWER RELAY SPST-NO 12VDC, 16A, PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current
RZ Series General Purpose Power PCB Relay 5 mm Double Pinning 16 A 1-Form A (1 NO) Contact 12 VDC 360 Ohm 400 mW Silver Nickel
RZ03-1A4-D012 Power Relay Type: Standard Coil Magnetic System: Monostable
General Purpose Relays RZ03-1A4-D012 RELAY RZ-SERIES
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Relay, Spst-No, 250Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rz Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1A4-D012
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114158996
  • RZ03-1A4-D012
  • RZ03-1A4-D012.
  • RZ03-1A4D012

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-6.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet4 pages6 years ago
Datasheet3 pages12 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago